onsemi NCP2809BDMR2

Audio & Video ICs 135mW Stereo Audio No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP2809BDMR2.

IHS

Datasheet25 pages18 years ago

Augswan

Mouser

CAD Models

Download onsemi NCP2809BDMR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
Stock
109,965
3,157,996
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
10
10
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
0 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Descriptions

Descriptions of onsemi NCP2809BDMR2 provided by its distributors.

Audio & Video ICs 135mW Stereo Audio No-Cancel/No-Return
Audio Amplifier, 0.131W, 2 Channel(s), 1 Func, PDSO10
IC AMP STEREO AUD 135ME MICRO-10
IC AMP AB STEREO 135MW 10MICRO
8542.33.00.01 NCP2809 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 2.2V 3mm 135mW x 2 @ 16Ohm 3.6mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd