onsemi NCP163AMX180TBG

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8 V, Active Discharge
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP163AMX180TBG.

IHS

Datasheet25 pages3 years ago

JRH Electronics

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
+9.45%

CAD Models

Download onsemi NCP163AMX180TBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.312
Stock
14,751,645
375,627
Authorized Distributors
6
2
Min Input Voltage
2.2 V
-
Max Input Voltage
5.5 V
-
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
-
-
Output Voltage
1.8 V
1.8 V
Output Current
250 mA
-
Dropout Voltage
180 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP163AMX180TBG provided by its distributors.

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8 V, Active Discharge
Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, PMOS, PDSO4
芯片, 稳压器, LDO, 固定, 1.8V, 0.25A, XDFN-4;
91dB~60dB(100Hz~100kHz) 20¦ÌA Fixed 250mA 1 1.8V 2.2V 1.8V 5.5V 250mV@ 250mA 0.001%/mA(Typ) 0.02(Typ) XDFN-4
LDO Regulator Pos 1.8V 0.25A 4-Pin XDFN EP T/R
Low voltage differential Regulator (LDO)
LDO REGULATOR, 250 MA, ULTRA-HIG
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 2.2V 0.43mm 250mA -40C~125C TA
Ldo, Fixed, 1.8V, 0.25A, Xdfn-4; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropout Rohs Compliant: Yes |Onsemi NCP163AMX180TBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd