| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NCP160BFCT330T2G | 19,976 | 12500 | 8h | ||||||||
| Rochester Electronics | NCP160BFCT330T2G | 60,000 | 6h | |||||||||
| Verical | NCP160BFCT330T2G | 55,000 | 4055 | |||||||||
| Flip Electronics | NCP160BFCT330T2G | 9,988 | >1wk | |||||||||
| Farnell | NCP160BFCT330T2G. | 0 | 5K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for onsemi NCP160BFCT330T2G.
Download onsemi NCP160BFCT330T2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NCP160BFCT330T2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NCP160BFCT330T2G.