Texas Instruments TL594IPWR

40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP -40 to 85
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL594IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet36 pages27 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-2.74%

CAD Models

Download Texas Instruments TL594IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.607
$ 0.607
Stock
861,309
600,835
600,835
Authorized Distributors
4
3
3
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
40 V
40 V
40 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL594IPWR.

Related Parts

Texas InstrumentsTL594CPWR
IC REG CTRLR MULT TOP 16TSSOP / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R
Texas InstrumentsTL494CPWR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL494CPW
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP
Buck Push-Pull Transistor Driver, 300kHz, 2 Ch, 40V, 7V, TSSOP-16 SMD, 5.1mm L x 1.05mm H
NCP3011 Series 28 V 470 kHz SMT Synchronous PWM Controller - TSSOP-14
NCP3012 Series 28 V 88 kHz SMT Synchronous PWM Controller - TSSOP-14

Descriptions

Descriptions of Texas Instruments TL594IPWR provided by its distributors.

40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP -40 to 85
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R
300kHz 7V~40V 2 TSSOP-16 DC-DC Controllers ROHS
Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PDSO8
Transistor Driver, Boost/Buck/Flyback/Forward/Full-Bridge/Half-Bridge/Push-Pull No 1kHz~300kHz 2 Ch 40V(Max) 40V 7V TSSOP-16 SMD, Adhesive Mount 5mm L × 1.15mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.