onsemi NCP1562BDR2G

PWM Controller, High Performance, Active Clamp / Reset, SOIC 16 LEAD, 2500-REEL
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1562BDR2G.

IHS

Datasheet27 pages16 years ago

Master Electronics

Augswan

iiiC

Inventory History

3 month trend:
-1.20%

CAD Models

Download onsemi NCP1562BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.294
Stock
320,108
283,445
Authorized Distributors
6
3
Topology
Flyback
Flyback
Output Voltage
-
-
Min Input Voltage
2.023 V
2.023 V
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
TSSOP
Number of Pins
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-31
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Ic,smps Controller,voltage-Mode,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G
High Speed Double-Ended PWM Controller | IC REG CTRLR ISO PWM 16-SOIC
Texas InstrumentsUC28025DWR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3825DWTR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUCC3810DWTR
Dual channel synchronized current mode PWM, 0C to 70C 16-SOIC 0 to 70

Descriptions

Descriptions of onsemi NCP1562BDR2G provided by its distributors.

PWM Controller, High Performance, Active Clamp / Reset, SOIC 16 LEAD, 2500-REEL
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin SOIC
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down
Switching Controller, Voltage-mode, 2.5A, 1000kHz Switching Freq-Max, PDSO16
Forward Converter Yes 246kHz~1MHz Transistor Driver 2-Ch 20V 100V SOIC-16 SMD, Adhesive Mount 1.75mm H
246kHz~1MHz 23.2V~100V SO-16 AC-DC Controllers and Regulators ROHS
Ic, Pwm Controller, Clamp/Reset; |Onsemi NCP1562BDR2G
Switching Controllers HI PERF RESET PWM CONTLR
IC, PWM CONTROLLER, CLAMP/RESET; Input Voltage: 48V; Output Current: 2.5A; Supply Voltage Max: 20V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd