onsemi NCP154MX280270TAG

LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 2.8V/2.7V, Active Discharge
$ 0.256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP154MX280270TAG.

IHS

Datasheet19 pages3 years ago

Farnell

SHENGYU ELECTRONICS

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP154MX280270TAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/2.8V, Active Discharge
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.0V/3.0V, Active Discharge
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/2.85V, Active Discharge
Texas InstrumentsTLV7101828DSER
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with enable
Texas InstrumentsTLV7113333DDSET
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
Texas InstrumentsTLV7113318DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown

Descriptions

Descriptions of onsemi NCP154MX280270TAG provided by its distributors.

LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 2.8V/2.7V, Active Discharge
Dual 300 Ma, Low Iq, Ldo, Dual Input Voltage Regulator/ Reel |Onsemi NCP154MX280270TAG
Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.7V2, CMOS, PDSO8
LDO Regulator Pos 2.7V2.8V 0.3A/0.3A 8-Pin XDFN EP T/R
75dB(1kHz) 100¦ÌA Fixed 300mA,300mA 2 2.7V 1.9V 5.25V 275mV@ 300mA,270mV@ 300mA 40mV 0.1%/V DFN , 1.6mm*1.2mm*400¦Ìm
LDO VOLTAGE REGULATORS - MULTI-OUTPUT;
IC REG LIN 2.7V/2.8V 300MA 8XDFN
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 165mV 1.6mm 300mA 300mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP154MX280270TAG.