onsemi FAN53611AUC11X

FAN53611 Series 5.5 V 1 A 6.6 MHz Buck SMT Switching Regulator - WLCSP-6
$ 0.587
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN53611AUC11X.

IHS

Datasheet17 pages4 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN53611AUC11X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-06-07
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Switching Regulator, Voltage-mode, 1A, 6600kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Texas InstrumentsLM3241TLE/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.4V 0.75A 6-Pin DSBGA T/R
Texas InstrumentsLM3281YFQR
3.3-V, 1.2-A, 6-MHz Mini Step-Down DC-DC Converter 6-DSBGA -30 to 90
Texas InstrumentsLM2830ZSDX/NOPB
High Frequency 1.0A Load - Step-Down DC-DC Regulator 6-WSON -40 to 125

Descriptions

Descriptions of onsemi FAN53611AUC11X provided by its distributors.

FAN53611 Series 5.5 V 1 A 6.6 MHz Buck SMT Switching Regulator - WLCSP-6
Switching Regulator, Voltage-mode, 1A, 6600kHz Switching Freq-Max, PBGA6
DC/DC Switching Regulator, Fixed, Synchronous Buck (Step Down), 1 Output, 1.1 V, 6 MHz, 6 Pins, WLCSP
6MHz, 600mA / 1A Synchronous Buck Regulator
FAN53611 ALSO REQUIRE PFM CONTROL TECHNIQUE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 1.16mm 1A 6MHz
"The FAN53601/11 is a 6 MHz, step-down switching voltage regulator, available in 600 mA or 1 A options, that delivers a fixed output from an input voltage supply of 2.3 V to 5.5 V. Using a proprietary architecture with synchronous rectification, the FAN53601/11 is capable of delivering a peak efficiency of 92%, while maintaining efficiency over 80% at load currents as low as 1 mA.The regulator operates at a nominal fixed frequency of 6 MHz, which reduces the value of the external components to as low as 470 nH for the output inductor and 4.7 µF for the output capacitor. In addition, the Pulse Width Modulation (PWM) modulator can be synchronized to an external frequency source.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate the device in Power-Save Mode with a typical quiescent current of 24 µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 6 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. For applications that require minimum ripple or fixed frequency, PFM Mode can be disabled using the MODE pin.The FAN53601/11 is available in 6-bump, 0.4 mm pitch, Wafer-Level Chip-Scale Package (WLCSP)."

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd