| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | NCP1403SNT1G | 0 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | NCP1403SNT1G | 0 | 200 | Bulk | 3h | |||||||
| Master Electronics | NCP1403SNT1G | 0 | 1 | |||||||||
| Farnell | NCP1403SNT1G | 0 | 5 | Cut Tape | 13h | |||||||
| Weyland Electronics Group Pte. Ltd. | NCP1403SNT1G | 30,000 | 1 | Tape & Reel | 15h |
Download onsemi NCP1403SNT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi NCP1403SNT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: