Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1400ASN19T1G

Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 1.9 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1400ASN19T1G.

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP1400ASN19T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
NCP1406 Series 5.5 V 25 mA 1 MHz PFM Step-Up DC-DC Converter - TSOP-5
NCP1403 Series 5.5 V 50 mA 300 kHz PFM Step-Up DC-DC Converter - TSOP-5

Descriptions

Descriptions of onsemi NCP1400ASN19T1G provided by its distributors.

Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 1.9 V
Switching Regulator, Voltage-mode, 0.4A, 216kHz Switching Freq-Max, PDSO5
Boost No 180KHz Fixed 1 1.9V 1.9V 1.9V 800mV TSOP-5 SMD mount,glue mount 1mm(height)
DC-DC STEP UP CONVERTER, 1.9V, SMD; Topology: Boost (Step Up); Input Voltage Min: 800mV; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 100mA; Output Voltage Nom.: 1.9V; Switchin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1400ASN19T1G.