onsemi NCP1237AD65R2G

Controller, Fixed Frequency, Current Mode, for Flyback Converters
$ 0.738
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1237AD65R2G.

IHS

Datasheet43 pages15 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1237AD65R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.793
$ 0.793
Stock
962,339
576,982
576,982
Authorized Distributors
5
5
5
Efficiency
-
-
-
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
1 A
800 mA
800 mA
Power Rating
-
-
-
Topology
Flyback
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
70 kHz
70 kHz
70 kHz
Voltage - Output 2
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
7
7
7

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-11
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
AC DC Converters; NCP1234BD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
CONTROLLER; CURRENT MODE; FIXED FREQ.; FOR FLYBACK CONVERTERS; VCC 28 V; SOIC-7
Texas InstrumentsUCC28880D
High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
Texas InstrumentsUCC28710D
Constant-Voltage, Constant-Current Controller With Primary-Side Regulation
Texas InstrumentsUCC28711D
Switching Controller, Current/voltage-mode, 3A, 100kHz Switching Freq-Max, PDSO7

Descriptions

Descriptions of onsemi NCP1237AD65R2G provided by its distributors.

Controller, Fixed Frequency, Current Mode, for Flyback Converters
Switching Controller, Current-mode, 70kHz Switching Freq-Max, PDSO7
65kHz 9.5V~28V SOP-7 AC-DC Controllers & Regulators ROHS
PWM CONTROLLER FIXED FREQ. LATCHED SOIC7
IC OFFLINE SWITCH FLYBACK 7SOIC
Self-Supplied Monolithic AC to DC Switch
IC REG CTRLR FLYBACK PWM 7SOIC
DC-DC Converter, Flyback 9.5V~28V In 10.5V~28V Out 65kHz 1A No Isolation Short/OverTemp/OVP/OCP Protection 80% SOIC-7 SMD, Adhesive Mount 1.5mm H
SWITCHING CONTROLLER, CURRENT-MO
The NCP1237 is a new generation of the NCP12xx fixed-frequency current-mode controllers featuring Dynamic Self-Supply (DSS) pin to pin compatible with the previous generation. The DSS function greatly simplifies the design of the auxiliary supply and the VCC capacitor by activating the internal start-up current source to supply the controller during transients. Due to its proprietary Soft-Skip mode combined with frequency foldback the controller exhibits excellent efficiency in light load condition while still achieving very low standby power consumption. This Soft-Skip feature also dramatically reduces the risk of acoustic noise which enables the use of inexpensive transformers and capacitors in the clamping network. The NCP1237

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd