Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1246AD065R2G

Controller; Current Mode; Fixed Freq.; For Flyback Converters; Vcc 28 V; SOIC-7

$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1246AD065R2G.

IHS

Datasheet41 pages9 years ago

Augswan

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-0.15%

CAD Models

Download onsemi NCP1246AD065R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-13
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
AC DC Converters; NCP1234BD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
AC DC Converters; NCP1234AD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
Texas InstrumentsUCC28880D
High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
Texas InstrumentsUCC28713D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V isolate No Overvoltage 42.5% SOIC-7 SMD mount
Texas InstrumentsUCC28710DR
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC

Descriptions

Descriptions of onsemi NCP1246AD065R2G provided by its distributors.

CONTROLLER; CURRENT MODE; FIXED FREQ.; FOR FLYBACK CONVERTERS; VCC 28 V; SOIC-7
Current Mode Cntrl, 65Khz, 7Soic; Input Voltage Ac Min:-; Input Voltage Ac Max:-; Ac/Dc Converter Case Style:Soic; No. Of Pins:7Pins; Power Rating:-; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Onsemi NCP1246AD065R2G
8.9V~28V Flyback 65KHz isolate No Superpower,Over temperature,Overvoltage,overload 80% SOIC-7 SMD mount,glue mount 1.5mm(height)
NCP1246 ACTIVE (Last Updated: 4days ago) Current Limiting Over Load Over Power Over Temperature Over Voltage Tape & Reel (TR) dc ac converter 28V 4.9784mm 65kHz 800mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd