Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1200D60R2G

NCP1200D60R2G; PWM Current Mode Controller; 250 mA; 70 kHz; 16 V; 8-Pin SOIC
$ 0.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1200D60R2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet18 pages11 years ago

onsemi

IHS

Newark

Farnell

CAD Models

Download onsemi NCP1200D60R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.469
Stock
1,021,202
531,227
Authorized Distributors
2
2
Efficiency
-
-
Min Input Voltage
11 V
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
250 mA
-
Power Rating
-
-
Topology
Flyback
-
Isolation Voltage
-
-
Max Switching Frequency
70 kHz
68 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz T/R 8-Pin SOIC N
Green-Mode PWM Controller for Flyback Converter, 65KHz, Brown In/Out Protection
NCP1255 Series 35 V 71 KHz Surface Mount Current-Mode PWM Controller - SOIC-8

Descriptions

Descriptions of onsemi NCP1200D60R2G provided by its distributors.

NCP1200D60R2G; PWM Current Mode Controller; 250 mA; 70 kHz; 16 V; 8-Pin SOIC
AC DC Converters; NCP1200D60R2G; ON SEMICONDUCTOR; Surface Mount; SOIC; 8; 16 V
NCP1200 ACTIVE NOT REC (Last Updated: 3days ago) Current Limiting Over Load Short Circuit Tape & Reel (TR) dc ac converter 11V 10.16mm 60kHz 250mA
PWM CNTRL, 16V, 60KHZ, 0.25A, 8SOIC; Input Voltage: 11V; Output Voltage: -; Output Current: 250mA; Supply Voltage Min: 8.8V; Supply Voltage Max: 12.5V; Controller IC; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1200D60R2G.