What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP1217P133

Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7

$ 0.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1217P133.

IHS

Datasheet18 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1217P133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.469
$ 0.55
Stock
213,193
220,978
Authorized Distributors
2
3
Efficiency
-
-
Min Input Voltage
8.3 V
8.3 V
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
500 mA
Power Rating
-
-
Topology
-
Flyback
Isolation Voltage
-
-
Max Switching Frequency
146 kHz
146 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
-
7

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsUC3843N
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8

Descriptions

Descriptions of onsemi NCP1217P133 provided by its distributors.

Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7
NCP1217 Over Load Over Temperature Short Circuit Tube R-PDIP-T7 dc ac converter 8.3V 9.78mm 133kHz 0.5A
Off-Line Controllers Enhanced Current No-Cancel/No-Return
SWITCHING CONTROLLER Isolated SINGLE PULSE WIDTH MODULATION Converter Offline 0C~150C TJ 0.5A 133kHz 9.78mm
AC to DC Switching Converter Off-Line Switcher
IC ENH PWM CURRENT-MODE CTRLR PDIP-7
IC OFFLINE SWITCH FLYBACK 7DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd