onsemi NCP1200AP60

16V(Max) Flyback 60KHz No short circuit,overload 83% PDIP-8 Through hole mounting
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1200AP60.

Upverter

Technical Drawing1 page7 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1200AP60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.481
$ 0.676
Stock
208,808
260,871
Authorized Distributors
2
2
Efficiency
-
-
Min Input Voltage
-
11 V
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
250 mA
Power Rating
-
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
68 kHz
70 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
-
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2006-10-12
LTD Date2007-04-12

Related Parts

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7552A
onsemiPWMControllers, 8Pin, PDIPencapsulation, Through hole mounting, Highest600 kHz
Texas InstrumentsUC2842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi NCP1200AP60 provided by its distributors.

16V(Max) Flyback 60KHz No short circuit,overload 83% PDIP-8 Through hole mounting
Switching Controller, Current-mode, 0.25A, 68kHz Switching Freq-Max, CMOS, PDIP8
IC OFFLINE SWITCH FLYBACK 8DIP
AC Switching Converter Controller

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd