onsemi NCP1200P60G

NCP Series 4.9 mA 60 kHz Through Hole PWM Current-Mode Controller - PDIP-8
$ 0.676
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1200P60G.

Upverter

Datasheet18 pages11 years ago
Technical Drawing1 page7 years ago

onsemi

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1200P60G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.676
$ 0.481
Stock
260,871
207,808
Authorized Distributors
2
2
Efficiency
-
-
Min Input Voltage
11 V
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
250 mA
-
Power Rating
-
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
70 kHz
68 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
8
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-10-22
LTD Date2023-04-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Switching Controller, Current-mode, 0.25A, 73kHz Switching Freq-Max, CMOS, PDIP8
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsLMC7660IN
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8DIP
Texas InstrumentsUC2843N
30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40C to 85C 8-PDIP -40 to 85

Descriptions

Descriptions of onsemi NCP1200P60G provided by its distributors.

NCP Series 4.9 mA 60 kHz Through Hole PWM Current-Mode Controller - PDIP-8
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 61kHz Tube 8-Pin PDIP
ON SEMICONDUCTOR NCP1200P60GPWM Cont, 12.5V-6.3V supply, 60 kHz, 250mA out, DIP-8
Switching Controller, Current-mode, 0.25A, 70kHz Switching Freq-Max, CMOS, PDIP8
PWR SPLY FUNC, PWM CONTROLLER, PDIP-8,VS 16V, IS 710UA, IIB 0.02UA, RTHJC 57DEGC/W
NCP1200 ACTIVE NOT REC (Last Updated: 1week ago) Current Limiting Over Load Short Circuit Tube dc ac converter 11V 10.16mm 550mW 60kHz
Ic, Pwm Cont, 16V, Pdip-8; Input Voltage:-; Output Voltage:-; Output Current:250Ma; Supply Voltage Min:6.3V; Supply Voltage Max:12.5V; Controller Ic Case Style:Dip; No. Of Pins:8Pins; Frequency:60Khz; Operating Temperature Min:-25°C;rohs Compliant: Yes |Onsemi NCP1200P60G..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1200P60G.
  • NCP1200P60G..