
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NCP115AMX330TBG | 434 | 5K | 23h | ||||||||
| Rochester Electronics | NCP115AMX330TBG | 4,138 | 21h | |||||||||
| DigiKey | 488-NCP115AMX330TBGCT-ND | 31,823 | 1 | Cut Tape | ||||||||
| Flip Electronics | NCP115AMX330TBG | 217 | >1wk | |||||||||
| Newark | NCP115AMX330TBG | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for onsemi NCP115AMX330TBG.
Download onsemi NCP115AMX330TBG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of onsemi NCP115AMX330TBG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NCP115AMX330TBG.