onsemi NCP114ASN280T1G

LDO Regulator, 300 mA, High PSRR 2.8V, Active Discharge, TSOP5
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP114ASN280T1G.

IHS

Datasheet19 pages5 years ago

Master Electronics

onsemi

Augswan

HQonline

Inventory History

3 month trend:
-1.47%

CAD Models

Download onsemi NCP114ASN280T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.083
Stock
4,821,925
427,374
Authorized Distributors
6
6
Min Input Voltage
3.3 V
3.3 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
-
-
Output Voltage
2.8 V
-
Output Current
300 mA
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP114ASN280T1G provided by its distributors.

LDO Regulator, 300 mA, High PSRR 2.8V, Active Discharge, TSOP5
75dB(1kHz) 95¦ÌA Fixed 300mA 1 2.8V 1.7V 2.8V 5.5V 255mV@ 300mA 28mV 0.01(Typ) TSOP-5 1mm
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 2.856V 3mm 300mA -40C~85C TA
LDO, FIXED, 2.8V, 0.3A, TSOP-5; Output Type: Fixed; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 2.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP114ASN280T1G.