onsemi NCP114AMX120TCG

LDO Regulator, 300 mA, High PSRR 1.2V, Active Discharge
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP114AMX120TCG.

IHS

Datasheet19 pages5 years ago

Master Electronics

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
+8.63%

CAD Models

Download onsemi NCP114AMX120TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.072
Stock
4,005,555
6,755,504
Authorized Distributors
6
6
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
1.2 V
1.2 V
Output Current
300 mA
300 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 300 mA, High PSRR 1.8V, Non-Active Discharge
LDO Regulator, 300 mA, High PSRR 3.0V, Non-Active Discharge
LDO Regulator, 300 mA, High PSRR 2.8V, Non-Active Discharge

Descriptions

Descriptions of onsemi NCP114AMX120TCG provided by its distributors.

LDO Regulator, 300 mA, High PSRR 1.2V, Active Discharge
75dB(1kHz) 95¦ÌA Fixed 300mA 1 1.2V 1.7V 1.2V 5.5V 135mV@ 300mA 12mV 0.01(Typ) DFN , 1mm*1mm*550¦Ìm
芯片, 稳压器, LDO, 固定, 1.2V, 0.3A, UDFN-4;
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO4
LDO Regulator Pos 1.2V 0.3A 4-Pin UDFN EP T/R
Low voltage differential Regulator (LDO)
300 mA CMOS LDO, AD option, Vout=1.2V
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 6V 0.6mm 300mA -40C~85C TA
IC LDO 1V2 150MA XSON-4 1.0X1.0MM
IC REG LINEAR 1.2V 300MA 4-UDFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd