Texas Instruments TLV73328PDQNR

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV73328PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages14 years ago

Augswan

Inventory History

3 month trend:
+45.18%

CAD Models

Download Texas Instruments TLV73328PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.459
$ 0.459
Stock
687,385,066
61,340,864
61,340,864
Authorized Distributors
4
4
4
Polarity
Positive
-
-
Output Type
Fixed
-
-
Number of Regulators
1
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.8 V
-
-
Output Current
300 mA
-
-
Dropout Voltage
122 mV
122 mV
122 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Min Input Voltage
1.4 V
-
-
Max Input Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV73328PDQNR.

Related Parts

Texas InstrumentsTLV73325PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73312PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73310PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge
LDO Regulator, 300 mA, High PSRR 3.0V, Active Discharge
300mA 75dB@(1kHz) Fixed 2.8V Positive 5.5V DFN-4(1x1) Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Texas Instruments TLV73328PDQNR provided by its distributors.

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Fixed Regulator 1.4V-2.8V 300mA 68dB~28dB(100Hz~100kHz) 60μA +Pos 290mV@300mA 16mV 1mV/V(Typ) SON SMD, Adhesive Mount 1.05mm × 1.05mm × 400μm
TLV73328 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 122mV 400mum 300mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.