onsemi NCP1086ST-ADJT3

Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PDSO4
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1086ST-ADJT3.

IHS

Datasheet13 pages3 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1086ST-ADJT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.58
Stock
127,058
503,871
Authorized Distributors
2
2
Min Input Voltage
-
-
Max Input Voltage
7 V
7 V
Polarity
-
-
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
1.05 V
1.05 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
-
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiRC1117ST
Obsolete Contains Lead Positive Adjustable Linear Voltage Regulator IC 0C~125C 18W 1A 1.1V
Linear Voltage Regulator IC Positive Fixed Output 2.85V 1A SOT-223-4
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 10mA 6.5mm 1.07V
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 10mA 6.5mm 1.07V
Texas InstrumentsTLV117115DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.5V 2V 1.5V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
Texas InstrumentsTLV117115DCYR
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.5V 2V 1.5V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm

Descriptions

Descriptions of onsemi NCP1086ST-ADJT3 provided by its distributors.

Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PDSO4
LDO Regulator Pos 1.25V to 5.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R
IC REG LIN POS ADJ 1.5A SOT-223
NCP1086ST-ADJT3, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1086STADJT3