onsemi NCP103AMX160TCG

LDO Regulator, 150 mA, High PSRR 1.6V, Active Discharge
$ 0.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP103AMX160TCG.

IHS

Datasheet16 pages6 years ago

Farnell

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP103AMX160TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-14
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 150 mA, High PSRR 3.3V, Non-Active Discharge
Texas InstrumentsTLV71325PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV713185PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71320DQNR
150-mA, capacitor-free low-dropout voltage regulator with enable 4-X2SON -40 to 85
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, with Enable, V out : 5.0 V
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, with Enable, V out : 4.5 V

Descriptions

Descriptions of onsemi NCP103AMX160TCG provided by its distributors.

LDO Regulator, 150 mA, High PSRR 1.6V, Active Discharge
Fixed Positive LDO Regulator, 1.6V, CMOS, PDSO4
LDO Regulator Pos 1.6V 0.15A 4-Pin UDFN EP T/R
IC REG LINEAR 1.6V 150MA 4-UDFN
LDO, FIXED, 1.6V, 0.15A, -40 TO 85DEG C
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 6V 0.6mm 150mA -40C~85C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP103AMX160TCG.