Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV713185PDQNR

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV713185PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet21 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages14 years ago

Augswan

HQonline

Inventory History

3 month trend:
-4.70%

CAD Models

Download Texas Instruments TLV713185PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.464
Stock
2,792,283
495,951
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.85 V
1.85 V
Output Current
150 mA
150 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
55 dB
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV71320DQNR
150-mA, capacitor-free low-dropout voltage regulator with enable 4-X2SON -40 to 85
Texas InstrumentsTLV71318PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDQNT
Active Lead Free Positive CMOS Linear Voltage Regulator IC 70dB -40C~125C TJ 150mA 400mum
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 1.05 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 1.2 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4

Descriptions

Descriptions of Texas Instruments TLV713185PDQNR provided by its distributors.

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
70dB~55dB(100Hz~1MHz) 75μA Positive Fixed 150mA 1 1.85V 1.4V 1.85V 5.5V 700mV@150mA 30mV 5mV SON SMD, Adhesive Mount 350μm H
TLV713185 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 350mV 400mum 150mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.