onsemi NCP1010ST130T3

Switching Regulator, Current-mode, 0.55A, 143kHz Switching Freq-Max, PSSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1010ST130T3.

IHS

Datasheet24 pages17 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download onsemi NCP1010ST130T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
Stock
119,783
182,175
Authorized Distributors
0
2
Efficiency
-
-
Min Input Voltage
-
-300 mV
Max Input Voltage
-
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
-
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
143 kHz
143 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-02
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of onsemi NCP1010ST130T3 provided by its distributors.

Switching Regulator, Current-mode, 0.55A, 143kHz Switching Freq-Max, PSSO4
Off-Line Regulators Low Standby Power No-Cancel/No-Return
NCP1010 Over Load Over Temperature Over Voltage Tape & Reel (TR) e0 dc ac converter 8V 6.5mm 19W 130kHz
IC OFFLINE SWITCH FLYBACK SOT223
IC OFFLINE SWIT SMPS CM SOT223

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd