Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCN8026AMNTXG

Compact Low Power Smart Card Interface IC SMD 24-Pin QFN T/R
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCN8026AMNTXG.

Master Electronics

Datasheet15 pages10 years ago

IHS

HQonline

Inventory History

3 month trend:
-18.93%

CAD Models

Download onsemi NCN8026AMNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2012-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsPCA9539RGER
Sensor I2C SMBus 16-Pin 2.3V-5.5V 400kHz QFN SMD Adhesive Mount 4mm×4mm×1mm
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
MicrochipUSB3310C-CP
MICROCHIP USB3310C-CPUSB Interface, USB Transceiver, USB 2.0, 3.1 V, 5.5 V, QFN, 24 Pins
Texas InstrumentsPCA9555RGER
1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes VQFN-24 SMD mount,glue mount 1mm(height)
Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 13MHz Reference Clock

Descriptions

Descriptions of onsemi NCN8026AMNTXG provided by its distributors.

Compact Low Power Smart Card Interface IC SMD 24-Pin QFN T/R
IC INTERFACE SPECIALIZED 24QFN
QFN-24-EP(4x4) Interface - Specialized ROHS
SMART CARD INTERFACE, QFN-24; IC Interface Type: -; Interface Applications: CAM/CAS, Pay TV Systems, POS Terminals, SIM Card Interface; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCN8026AMNTXG.