Microchip USB3318C-CP-TR

Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 13MHz Reference Clock
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3318C-CP-TR.

Augswan

Datasheet73 pages16 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
-32.69%

CAD Models

Download Microchip USB3318C-CP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-15
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Hi-Speed USB Transceiver with 1.8V ULPI Interface - 13MHz Reference Clock
MicrochipUSB3310C-CP
MICROCHIP USB3310C-CPUSB Interface, USB Transceiver, USB 2.0, 3.1 V, 5.5 V, QFN, 24 Pins
Texas InstrumentsPCA9539RGER
Sensor I2C SMBus 16-Pin 2.3V-5.5V 400kHz QFN SMD Adhesive Mount 4mm×4mm×1mm
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
Texas InstrumentsPCA9555RGER
1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes VQFN-24 SMD mount,glue mount 1mm(height)

Descriptions

Descriptions of Microchip USB3318C-CP-TR provided by its distributors.

Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 13MHz Reference Clock
1.8 - 3.3 V 13 Mhz USB 2.0 ULPI Interface PHY Transceiver - QFN-24
USB TRANSCEIVER, QFN-24; USB IC Type: USB PHY Transceiver; USB Standard: USB 2.0; Supply Voltage Min: 3.1V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 24Pins; Data Rate: -; No. of Ports: -; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.