Microchip USB3310C-CP

Hi-Speed USB Transceiver with 1.8V ULPI Interface - Multi-Freq. Ref. Clock
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3310C-CP.

Future Electronics

Datasheet76 pages9 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.73%

CAD Models

Download Microchip USB3310C-CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.46
Stock
148,172
169,440
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
24
24
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
UART, USB
-
Data Rate
-
-
Number of Ports
1
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
1.6 V
-

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 13MHz Reference Clock
Hi-Speed USB Transceiver with 1.8V ULPI Interface - 13MHz Reference Clock
Texas InstrumentsPCA9539RGER
Sensor I2C SMBus 16-Pin 2.3V-5.5V 400kHz QFN SMD Adhesive Mount 4mm×4mm×1mm
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
Texas InstrumentsPCA9555RGER
1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes VQFN-24 SMD mount,glue mount 1mm(height)

Descriptions

Descriptions of Microchip USB3310C-CP provided by its distributors.

Hi-Speed USB Transceiver with 1.8V ULPI Interface - Multi-Freq. Ref. Clock
IC TRANSCEIVER HALF 1/1 24QFN / 1/1 Transceiver Half USB 2.0 24-QFN (4x4)
MICROCHIP USB3310C-CP, USB TRANSCEIVER, USB 2.0, 1.8 V, 24-PIN QFN
USB TRANSCEIVER, QFN-24; USB IC Type: USB PHY Transceiver; USB Standard: USB 2.0; Supply Voltage Min: 3.1V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 24Pins; Data Rate: -; No. of Ports: -; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.