onsemi NCL30082BDR2G

Tape & Reel (TR) Flyback Analog PWM Surface Mount led driver 20V 30ns -40C~125C TA
$ 0.493
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30082BDR2G.

IHS

Datasheet37 pages11 years ago

Augswan

onsemi

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCL30082BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
Diodes Inc.AL6562AS-13
AL6562A Series 600 mA 22 V Single Output Surface Mount LED Driver - SOIC-8
MicrochipHV9803LG-G
Tape & Reel (TR) HV9803 Analog PWM Surface Mount led driver 540.001716mg 2.5mA 13.2V 650mW
Diodes Inc.AP1682EMTR-G1
Tape & Reel (TR) Surface Mount EAR99 2012 led driver 4.9mm 21V -40C~105C TA

Descriptions

Descriptions of onsemi NCL30082BDR2G provided by its distributors.

Tape & Reel (TR) Flyback Analog PWM Surface Mount led driver 20V 30ns -40C~125C TA
LED Driver 100 Segment 5000uA SupplyCurrent 8-Pin SOIC N T/R
LED Lighting Drivers QUASI-RESONANT PSR CONTROLLER PROGRAMMABLE OVP
Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with thermal foldback
LED DRIVER, CONST CURRENT/FLYBACK, SOIC;
IC LED DRIVER OFFLINE DIM 8SOIC
Flyback 8.8V 200V(Max) 20V No SOIC-8 , 1.5mm
Current Mode PWM Controller 8-Pin SOIC T/R
LED DRIVER, CONST CURRENT/FLYBACK, SOIC; Topology:Constant Current, Flyback; LED Driver Type:Isolated, Non Isolated; Input Voltage Min:8.2V; Input Voltage Max:20V; Output Voltage Max:-; Output Current Max:-; Switching Frequency Typ:-RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd