onsemi NC7WP00L8X

NAND 7WP00 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 500mum 2.6mA 2.6mA 3.6V
$ 0.326
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WP00L8X.

onsemi

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7WP00L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-26
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

NAND 7WP00 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 3.6V
NAND 74AUP2G132 e3 74AUP logic gate circuit 7.8ns @ 3.3V 30pF 0.5mm 4mA 4mA 3.6V
Texas InstrumentsSN74AUP2G00QDCURQ1
Automotive 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-VSSOP -40 to 125
Texas InstrumentsSN74AUP2G00DCUR
6.7ns@ 3.3V,30pF 2 2 2 2 800mV 3.6V 4mA NAND Gate AUP 4mA VSSOP-8 , 800¦Ìm
Texas InstrumentsSN74AUP2G00DQER
6.7ns@ 3.3V,30pF 2 2 2 2 800mV 3.6V 4mA NAND Gate AUP 4mA X2SON-8 , 1.4mm*1mm*370¦Ìm
74AUP Series 1.1 - 3.6 V Low-Power Dual 2-Input NAND Gate - XQFN-8U

Descriptions

Descriptions of onsemi NC7WP00L8X provided by its distributors.

NAND 7WP00 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 500mum 2.6mA 2.6mA 3.6V
7ns@ 3.3V,30pF 1 2 2 2 900mV 3.6V 2.6mA NAND Gate TinyLogic ULP 2.6mA MICROPAK , 1.6mm*1.6mm*500¦Ìm
TinyLogic ULP Dual 2-Input NAND Gate
NAND GATE, 2 I/P, -40 TO 85DEG C; Logic Function:NAND Gate; No. of Elements:Dual; No. of Inputs:2Inputs; No. of Pins:8Pins; IC Case / Package:MicroPak; Product Range:NC7WP00; Logic IC Family:NC7WP; Supply Voltage Min:900mV RoHS Compliant: Yes
The NC7WP00 is a dual 2-input NAND Gate from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages including the output buffer, to enable ultra low static and dynamic power. The NC7WP00 is designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd