onsemi NC7SZ373L6X

Ic, latch, single, 1-Bit, cmos, llcc, 6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ373L6X
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ373L6X.

IHS

Datasheet12 pages4 years ago
Datasheet9 pages21 years ago

Farnell

onsemi

Fairchild Semiconductor

Augswan

CAD Models

Download onsemi NC7SZ373L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-09-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Ic,flip-Flop,single,d Type,cmos,llcc,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7SZ374L6X
Tape & Reel (TR) e3 7SZ MATTE TIN flip flop 2mm 4ns @ 5V 50pF 175MHz 1.65V~5.5V
Texas InstrumentsSN74LVC1G373DBVR
10¦ÌA 1ns 1 1.65V 5.5V 32mA D-Type Transparent Latch LVC 1 32mA SOT-23-6 , 1.45mm
Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Texas Instruments74LVC1G373DCKRG4
10¦ÌA 1ns 1 1.65V 3.6V 32mA D-Type Transparent Latch LVC 1 32mA SC-70-6 2mm*1.25mm*900¦Ìm
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO6

Descriptions

Descriptions of onsemi NC7SZ373L6X provided by its distributors.

Ic, latch, single,1-Bit, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ373L6X
7SZ373 Tape & Reel (TR) LVC/LCX/Z 7SZ latch circuit 32mA 32mA 4.3ns 18mg -40C~85C
The NC7SZ373 is a single positive edge-triggered D-type CMOS Latch with 3-STATE output from Fairchild's Ultra High Speed Series of TinyLogic® in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. The latch appears transparent to the data when Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. The output tolerates voltages above VCC in the 3-STATE condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd