onsemi NC7SZ34UCX

1¦ÌA 1 1 1 1 1.65V 5.5V 32mA Buffer, Non-Inverting 32mA BGA , 760¦Ìm*760¦Ìm*290¦Ìm
$ 0.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ34UCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SZ34UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-11-12
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

32mA 1.65V~5.5V 32mA TSOP-5-1.5mm Buffer/Driver/Transceiver ROHS
Schmitt Trigger Buffer 1 Channel Non-Inverting CMOS 5-Pin SC-88A Tape and Reel
74VHC Series SMT Single Non-Inverting Buffer/CMOS Logic Level Shifter SOT-23-5
MicrochipMCP6241T-E/OT
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6241 Series 5.5 V 550 kHz SMT Rail-to-Rail Operational Amplifier - SC-70-5

Descriptions

Descriptions of onsemi NC7SZ34UCX provided by its distributors.

1¦ÌA 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA BGA , 760¦Ìm*760¦Ìm*290¦Ìm
TINY LOGIC UHS BUFFER Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PBGA4
The NC7SZ34 is a single buffer from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a broad VCC operating range of 1.65V to 5.5V VCC. The inputs and output are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ34UCX.