onsemi NC7SZ157L6X

Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, DSO6
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ157L6X.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages16 years ago

Electro Sonic

onsemi

Augswan

Master Electronics

Inventory History

3 month trend:
-22.22%

CAD Models

Download onsemi NC7SZ157L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-06-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
NC7SB3257 Series 5.5 V 2:1 Multiplexer/Demultiplexer Bus Switch - SC-70-6

Descriptions

Descriptions of onsemi NC7SZ157L6X provided by its distributors.

Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, DSO6
LVC/LCX/Z e4 7SZ157 1x 2:1 decoder circuit 3.7ns 180mW 3.3V 500mum
TinyLogic UHS 2-Input Non-Inverting Multiplexer
4.6ns@ 3.3V,3.7ns@ 5V 1 2 1 1.65V 5.5V 32mA 32mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
Encoders, Decoders, Multiplexers & Demultiplexers 2-Input Multiplexer
Multiplexer 1-Element CMOS 2-IN 6-Pin MicroPak W T/R
Avnet Japan
Ic, logic Mux, single,2-Input, cmos, llcc,6Pin,
IC MULTIPLEXER 1 X 2:1 6MICROPAK
IC MULTIPLEXER 1X2:1 6-MICROPAK
IC MUX UHS 2-INP NONINV 6-MCRPAK
The NC7SZ157 is a single, high performance, 2-to-1 CMOS non-inverting multiplexer from Fairchild’s Ultra- High Speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd