onsemi NC7SZ126L6X

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin MicroPak W T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ126L6X.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages16 years ago

Master Electronics

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+55.87%

CAD Models

Download onsemi NC7SZ126L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
$ 0.09
Stock
968,391
2,060,103
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
32 mA
Propagation Delay
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
27WZ06 e3 27WZ Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1mm - 32mA 5V
1 32mA 1.65V~5.5V 32mA 2 SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NC7SZ126L6X provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin MicroPak W T/R
Avnet Japan
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, DSO6
TinyLogic UHS Buffer with 3-STATE Output
7SZ126 Tape & Reel (TR) 2009 Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 32mA 13.8ns 500mum 200mW
IC BUF NON-INVERT 5.5V 6MICROPAK
IC BUFF 3-ST UHS N-INV 6MICROPAK
IC BUFF NONINVERT 5.5V 6MICROPAK
BUFFER, SINGLE, 3-STATE, SIP-6; Logic Family / Base Number: NC7SZ126; Logic Device Type: Buffer; Logic Case Style: UDFN; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7SZ126 is single buffer with three-State output from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. The output tolerates voltages above VCC in the 3-State condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ126L6X.