onsemi NC7SZ10L6X

NAND 7SZ10 EAR99 7SZ logic gate circuit 7.5ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
$ 0.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ10L6X.

IHS

Datasheet9 pages3 years ago
Datasheet7 pages21 years ago

Newark

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SZ10L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-17
Lifecycle StatusObsolete (Last Updated: 10 hours ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 hours ago)

Related Parts

Inverting 7SZ10 EAR99 7SZ logic gate circuit 7.5ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Texas InstrumentsSN74LVC1G97DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G98DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G98DBVR
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
NAND Gate 1-Element 3-IN CMOS 6-Pin ULLGA T/R
NAND Gate 1-Element 3-IN CMOS 6-Pin ULLGA T/R

Descriptions

Descriptions of onsemi NC7SZ10L6X provided by its distributors.

NAND 7SZ10 EAR99 7SZ logic gate circuit 7.5ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
7.5ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA NAND Gate TinyLogic UHS 32mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
NAND Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R
The NC7SZ10 is a single 3-Input NAND Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd