| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NC7SV57L6X | 294,250 | 8334 | 5h | ||||||||
| Verical | NC7SV57L6X | 10,336 | 1315 | |||||||||
| Rochester Electronics | NC7SV57L6X | 387,864 | 3h | |||||||||
| Flip Electronics | NC7SV57L6X | 294,250 | 4d | |||||||||
| Farnell | NC7SV57L6X | 0 | 5K | Tape & Reel | 3h |
Download onsemi NC7SV57L6X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NC7SV57L6X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: