onsemi NC7SP17L6X

TinyLogic ULP Single Buffer with Schmitt Trigger Input
$ 0.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP17L6X.

IHS

Datasheet10 pages3 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP17L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-16
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-06-20
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

1 24mA 0.9V~3.6V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
1 2.6mA 0.9V~3.6V 2.6mA 1 MicroPak Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NC7SP17L6X provided by its distributors.

TinyLogic ULP Single Buffer with Schmitt Trigger Input
7SP17 Tape & Reel (TR) Nickel/Gold (Ni/Au) 7SP logic buffer 2.6mA 2.6mA 46.3ns 0.55mm 1.1V
The NC7SP17 is a single buffer with Schmitt trigger input from Fairchild’s Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP17, for lower drive requirements, is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve best-in-class speed of operation, while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd