onsemi NC7SBU3157P6X

Low Voltage SPDT Analog Switch with -2 V Undershoot Protection
$ 0.243
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SBU3157P6X.

Upverter

Technical Drawing1 page3 years ago
Datasheet8 pages6 years ago

IHS

onsemi

Newark

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NC7SBU3157P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-04-09
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUP1T97DCKR
e4 ACTIVE (Last Updated: 3days ago) 74AUP1T97 74AUP level shifter translator 10.8ns 2.5V 2.494758mg -4mA

Descriptions

Descriptions of onsemi NC7SBU3157P6X provided by its distributors.

Low Voltage SPDT Analog Switch with -2 V Undershoot Protection
LOW VOLTAGE SPDT ANALOG SWITCH OR 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO6
IC, SM, LOGIC, NC7S, SPDT SWITCH; Analogue Switch Type:SPDT; No. of Channels:1; Bandwidth:250MHz; On State Resistance Max:15ohm; Turn Off Time:12.5ns; Turn On Time:23ns; Supply Voltage Range:1.65V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SC-70; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Logic Case Style:SC-70; Logic IC Base Number:73157; Logic IC Family:SBU; Logic IC Function:Multiplexer / Demultiplexer Bus Switch; On Resistance Rds(on):3ohm; On State Resistance Max:15ohm; Package / Case:SC-70; Power Dissipation Pd:180mW; Power Dissipation Pd:180mW; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7SBU3157 / FSAU3157 is a high-performance, single-pole / double-throw (SPDT) analog switch or 2:1 multiplexer / de-multiplexer bus switch. The device is fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance. The break-before-make select circuitry prevents disruption of signals on the B port due to both switches temporarily being enabled during select pin switching. The device is fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance. The break-before- make select circuitry prevents disruption of signals on the B port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V, independent of the VCC operating range Fairchild's integrated Undershoot Hardened Circuit (UHC®) senses undershoot at the I/Os, and responds by preventing voltage differentials from developing and turning the switch on.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SBU3157P6X.