onsemi NC7S04L6X

Buffer Inverter 7S04 EAR99 7S logic gate circuit 17ns @ 6V 50pF 500mum 2.6mA 2.6mA 6V
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S04L6X.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages16 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-13.98%

CAD Models

Download onsemi NC7S04L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

17ns@ 6V,50pF 1 1 2V 6V 2.6mA Inverter TinyLogic HS 2.6mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
onsemiNC7S14L6X
Buffer Inverter Schmitt Trigger 7S14 EAR99 7S logic gate circuit 17ns @ 6V 50pF 0.55mm 2.6mA 2.6mA 6V
onsemiNC7S04M5X
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S04
MicrochipMCP6001T-I/OT
Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23
Op Amp Single Low Power Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
MCP6L01 Series 6 V 1 MHz SMT Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of onsemi NC7S04L6X provided by its distributors.

Buffer Inverter 7S04 EAR99 7S logic gate circuit 17ns @ 6V 50pF 500mum 2.6mA 2.6mA 6V
IC INVERTER 1CH 1-INP 6MICROPAK / Inverter IC 1 Channel 6-MicroPak
Inverter, HC Series, 1-Func, 1-Input, CMOS, DSO6
Inverter 1-Element CMOS 6-Pin MicroPak W T/R
INVERTER, 1 I/P, -40 TO 85DEG C;
The NC7S04 is a single high performance CMOS Inverter. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. Three stages of gain between input and output assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S04L6X.