onsemi NBXSBA021LN1TAG

Crystal Oscillator Module, PureEdge™, 266.667 MHz LVPECL, 3.3 V
$ 5.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBXSBA021LN1TAG.

IHS

Datasheet6 pages16 years ago

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NBXSBA021LN1TAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.648
$ 5.648
Stock
127,865
119,651
Authorized Distributors
2
2
Frequency
266.667 MHz
266.667 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
-
-
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-24
LTD Date2016-07-24

Descriptions

Descriptions of onsemi NBXSBA021LN1TAG provided by its distributors.

Crystal Oscillator Module, PureEdge™, 266.667 MHz LVPECL, 3.3 V
Oscillator XO 266.667MHz ±50ppm LVPECL 52% 3.3V 6-Pin CLLCC SMD T/R
SMD/SMT Surface Mount 6-CLCC Obsolete programmable oscillator 7mm 266.667MHz 75mA 1 (Unlimited)
Clock Generator, 266.667MHz, CMOS, CDSO6
CLOCK OSCILLATOR, 266.667MHZ, CLCC-6;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd