onsemi NBXSBA019LNHTAG

Crystal Oscillator Module, PureEdge™, 125 MHz / 250 MHz LVPECL, 3.3 V
$ 6.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBXSBA019LNHTAG.

IHS

Datasheet6 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBXSBA019LNHTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.275
$ 5.648
Stock
84,100
159,109
Authorized Distributors
3
2
Frequency
250 MHz
250 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
-
-
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of onsemi NBXSBA019LNHTAG provided by its distributors.

Crystal Oscillator Module, PureEdge™, 125 MHz / 250 MHz LVPECL, 3.3 V
SMD Crystal Oscillator 125MHz/250MHz 3.3V 6-Pin CLCC T/R
NBXSBA019LNHTAG, PLL CLOCK SYNTHESIZER, MAXIMUM OF 250 MHZ, 6-PIN CLCC
Oscillator XO 250MHz ±50ppm LVPECL 52% 3.3V 6-Pin CLLCC SMD T/R
SMD/SMT Surface Mount 6-CLCC Obsolete programmable oscillator 7mm 125MHz 250MHz 100mA 1 (Unlimited)
CLOCK GENERATOR, 250MHZ, CMOS, CDSO6;
250 MHz OTHER CLOCK GENERATOR CDSO6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd