onsemi NBSG14BA

Low Skew Clock Driver, 14 Series, 4 True Output(s), 0 Inverted Output(s), ECL, PBGA16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBSG14BA.

Electro Sonic

Datasheet13 pages16 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Mouser

CAD Models

Download onsemi NBSG14BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.176
$ 42.176
Stock
116,215
43,410
43,410
Authorized Distributors
0
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
12 GHz
12 GHz
12 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi NBSG14BA provided by its distributors.

Low Skew Clock Driver, 14 Series, 4 True Output(s), 0 Inverted Output(s), ECL, PBGA16
Clock Fanout Buffer 8-OUT 16-Pin FCBGA Tray
IC CLK BUFFER 1:4 12GHZ 16FCBGA
Amplifiers- Audio 2.5V/3.3V SiGE 1:4 No-Cancel/No-Return
RSNECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V CML LVCMOS LVDS LVTTL NECL PECL RSECL NBSG14 16-LBGA FCBGA clock buffer 4mm -2.5/-3.3/2.5/3.3V 150ps 12GHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd