What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NBA3N206SDG

LVDS Driver/Receiver 200Mbps 0.96V Automotive 8-Pin SOIC N Tube

$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBA3N206SDG.

Inventory History

3 month trend:
+172%

CAD Models

Download onsemi NBA3N206SDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.859
$ 1.398
Stock
389,356
520,978
Authorized Distributors
3
6
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
Max Supply Current
24 mA
24 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN65MLVD201DR
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half LVDS, Multipoint 8-SOIC"
Analog DevicesADN4696EBRZ-RL7
1 1 3V 6ns 3.6V LVTTL,MLVDS 150mV 200Mbps SOIC-8 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV001TMX/NOPB
LVDS Interface ICs; DS90LV001TMX/NOPB; TEXAS INSTRUMENTS; 8; Surface Mount; 1.75 mm; 1
Analog DevicesADN4661BRZ
Analog Devices Differential line driver, SOICencapsulation, 8Pin
Analog DevicesADN4662BRZ
ANALOG DEVICES ADN4662BRZ LVDS Driver, Differential, 9 mA, -40 C, 85 C, 3 V

Descriptions

Descriptions of onsemi NBA3N206SDG provided by its distributors.

LVDS Driver/Receiver 200Mbps 0.96V Automotive 8-Pin SOIC N Tube
e3 Tube LVDS Multipoint Tin (Sn) interface driver 3.3V 24mA 1.5mm 200Mbps
24mA LVCMOS,M-LVDS 1 1 3V 2.4ns 3.6V LVCMOS,MLVDS -0.05V 50mV 200Mbps SOIC-8 SMD mount 5mm*4mm*1.5mm
M-LVDS Driver Receiver Automotive Grade 3.3V
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
Clock Buffer MLVDS DRIVER RECEIVER
ON SEMICONDUCTOR NBA3N206SDG LVDS Driver, Automotive, Differential Line Driver / Receiver, 150 ps, 24 mA, -40 C, 125 C, 3 V
Transceiver SOP-8 LVDS ICs ROHS
M-LVDS TRANSCEIVER, SOIC-8; Device Type: Differential Line Driver / Receiver; Peak-to-Peak Jitter Max: 150ps; Supply Current Max: 24mA; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Supply Voltage Min: 3V
M-LVDS DRIVER RECEIVER AUTOMOTIV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBA3N206SDG.