onsemi NB7VQ14MMNTXG

Clock / Data CML Fanout Buffer, 1: 4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps, with Selectable Input...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7VQ14MMNTXG.

IHS

Datasheet11 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi NB7VQ14MMNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.93
Stock
48,136
59,281
Authorized Distributors
0
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
Buffer, Clock
Max Frequency
8.5 GHz
8.5 GHz
Quiescent Current
210 mA
210 mA
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Descriptions

Descriptions of onsemi NB7VQ14MMNTXG provided by its distributors.

Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps, with Selectable Input Equalizer
Low Skew Clock Driver, 7VQ Series, 8 True Output(s), 0 Inverted Output(s), QCC16
Clock Driver 1-IN CML 16-Pin QFN EP T/R
IC CLK BUFFER 1:4 8.5GHZ 16QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd