Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB7V58MMNTXG

Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7V58MMNTXG.

IHS

Datasheet9 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi NB7V58MMNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.03
$ 7.03
Stock
153,144
153,166
153,166
Authorized Distributors
0
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
-
Translator
Translator
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Related Parts

Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
3.6 V Differential 2:1 Clock/Data Multiplexer/Translator with CML Outputs QFN-16
Analog Switch, Triple SPDT, High Speed, Low-Voltage, 1 ohm CMOS
Analog DevicesMAX4780ETE
single-phase 4 8 4 1.6V 3.6V QFN SMD mount 3mm*3mm*730μm
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
Texas InstrumentsTS3A44159RSVR
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-UQFN -40 to 85

Descriptions

Descriptions of onsemi NB7V58MMNTXG provided by its distributors.

Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
Clock / Data Multiplexer / Translator, 2:1 Differential, 1.8 V / 2.5 V / 3.3 V, with CML Outputs
Clock Multiplexer 2-IN CML 16-Pin QFN EP T/R
CML LVDS LVPECL NB7V58M 16-VFQFN Exposed Pad ACTIVE (Last Updated: 1day ago) clock driver 3mm 150mA 0.24ns 7GHz
VQFN-16-EP(3x3) Clock Buffers, Drivers ROHS
IC CLK MULTIPLEXR 2:1 7GHZ 16QFN
Tsmc2 To 1 Mux/Reel |Onsemi NB7V58MMNTXG
MULTIPLEXERS & DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd