Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB7VQ58MMNHTBG

Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
$ 7.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7VQ58MMNHTBG.

HQonline

Datasheet9 pages17 years ago

Upverter

CAD Models

Download onsemi NB7VQ58MMNHTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.03
$ 7.76
$ 7.76
Stock
188,313
180,738
180,738
Authorized Distributors
1
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
Translator
Translator
Translator
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-31
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
Analog DevicesMAX4780ETE
single-phase 4 8 4 1.6V 3.6V QFN SMD mount 3mm*3mm*730μm
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
Texas InstrumentsTS3A44159RSVR
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-UQFN -40 to 85

Descriptions

Descriptions of onsemi NB7VQ58MMNHTBG provided by its distributors.

Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
Clock Multiplexer 2-IN CML 16-Pin QFN EP T/R
Clock / Data Multiplexer / Translator, 2:1 Differential, 1.8 V / 2.5 V / 3.3 V, with CML Outputs and Selectable Input Equalizer
NB7VQ58MMNHTBG, CML TRANSLATOR CML, 1-INPUT, 16-PIN QFN
IC CLK MULTIPLEXR 2:1 7GHZ 16QFN
IC HALF BRIDGE DRIVER 50A PPAK
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd