Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4780ETE

single-phase 4 8 4 1.6V 3.6V QFN SMD mount 3mm*3mm*730μm
$ 1.99

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4780ETE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 5.735
Stock
423,388
387,695
Authorized Distributors
1
6
Case/Package
QFN
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
30 ns
-
Turn-Off Delay Time
15 ns
-
Min Supply Voltage
1.6 V
-
Max Supply Voltage
3.6 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Related Parts

Analog Switch, Triple SPDT, High Speed, Low-Voltage, 1 ohm CMOS
Surface Mount RoHS Compliant Lead Free Obsolete Switch IC 62dB 7pF 700mOhm 50pC
single-phase 1.65V 3.6V QFN-16 SMD mount,glue mount 2.6mm*1.8mm*750μm
Texas InstrumentsSN74LV4066ARGYR
5V, 1:1 (SPST), 4-channel, analog switch 14-VQFN -40 to 125

Descriptions

Descriptions of Analog Devices MAX4780ETE provided by its distributors.

single-phase 4 8 4 1.6V 3.6V QFN SMD mount 3mm*3mm*730μm
Analog Multiplexer Quad 2:1 16-Pin TQFN EP
IC SW SPDT-NO/NCX4 1OHM 16TQFN
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated