Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB7VQ58MMNG

3.6 V Differential 2: 1 Clock/Data Multiplexer/Translator with CML Outputs QFN-16
$ 10.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7VQ58MMNG.

IHS

Datasheet9 pages17 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NB7VQ58MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.01
$ 7.03
$ 7.03
Stock
67,927
153,166
153,166
Authorized Distributors
1
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
Multiplexer
Translator
Translator
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX4780ETE
single-phase 4 8 4 1.6V 3.6V QFN SMD mount 3mm*3mm*730μm
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
Differential ECL/PECL Multiplexer, 100EP, 1 Channel, 4:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Differential ECL/PECL Multiplexer, 10EP, 2 Channel, 2:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V

Descriptions

Descriptions of onsemi NB7VQ58MMNG provided by its distributors.

3.6 V Differential 2:1 Clock/Data Multiplexer/Translator with CML Outputs QFN-16
Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
CML QFN LIFETIME (Last Updated: 1month ago) Obsolete clock driver 3mm 3.6V 0.24ns 7GHz
NB7VQ58MMNG, CML MULTIPLEXER CML, 2-INPUT TRANSLATOR, 16-PIN QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd