onsemi NB7L216MNR2G

Low Skew Clock Driver, 7L Series, 1 True Output(s), 0 Inverted Output(s), PQCC16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L216MNR2G.

IHS

Datasheet11 pages9 years ago

onsemi

CAD Models

Download onsemi NB7L216MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.78
$ 37.78
Stock
83,883
123,877
123,877
Authorized Distributors
0
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
Receiver
Receiver
Receiver
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NB7L216MNR2G provided by its distributors.

Low Skew Clock Driver, 7L Series, 1 True Output(s), 0 Inverted Output(s), PQCC16
Buffer / Receiver / Translator, 2 Input, 180 ps, 2.375 V to 3.465 V, 16 Pins, QFN-EP
Ic,line Receiver,single,differential,llcc,16Pin,plastic Rohs Compliant: Yes
Multi Level Clock/Data Input to RSECL High Gain Receiver/Buffer/ Translator with Internal Termination

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd