onsemi NB7L14MMNR2

Low Skew Clock Driver, 7L Series, 4 True Output(s), 0 Inverted Output(s), ECL, QCC16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L14MMNR2.

IHS

Datasheet11 pages16 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download onsemi NB7L14MMNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.245
$ 41.245
Stock
44,434
161,181
161,181
Authorized Distributors
0
6
6
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
8 GHz
8 GHz
8 GHz
Quiescent Current
-
105 mA
105 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi NB7L14MMNR2 provided by its distributors.

Low Skew Clock Driver, 7L Series, 4 True Output(s), 0 Inverted Output(s), ECL, QCC16
Clock Fanout Buffer 8-OUT 16-Pin QFN EP T/R
Clock Buffer 2.5V/3.3V Multilevel
Amplifiers- Audio 2.5V/3.3V Multilevel No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd