onsemi NB4N527SMNR2

Low Skew Clock Driver, 527 Series, 2 True Output(s), 0 Inverted Output(s), PQCC16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4N527SMNR2.

IHS

Datasheet10 pages14 years ago

CAD Models

Download onsemi NB4N527SMNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.55
Stock
56,458
159,174
Authorized Distributors
0
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Buffer, Receiver, Translator
Buffer, Receiver, Translator
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Descriptions

Descriptions of onsemi NB4N527SMNR2 provided by its distributors.

Low Skew Clock Driver, 527 Series, 2 True Output(s), 0 Inverted Output(s), PQCC16
Clock Drivers & Distribution 3.3V 2.5Gb/s Dual
IC DRVR/RCVR/BUFF/XLATOR 16-QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd