Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB4N316MDTG

AnyLevel™ Input to Open Collector CML Output Buffer/ Translator w/ Input Hysteresis

$ 4.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4N316MDTG.

IHS

Datasheet13 pages10 years ago

Newark

onsemi

Inventory History

3 month trend:
-19.89%

CAD Models

Download onsemi NB4N316MDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.898
$ 9.591
Stock
224,941
18,812,901
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
-
-
Propagation Delay
750 ps
750 ps
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100LVEL16 Series 1.75 GHz 3.8V SMT ECL Differential Receiver - TSSOP-8
MC100LVEL16 Series 1.75 GHz 3.8V SMT ECL Differential Receiver - TSSOP-8
Differential Driver / Receiver with High Gain and Enable Output

Descriptions

Descriptions of onsemi NB4N316MDTG provided by its distributors.

AnyLevel™ Input to Open Collector CML Output Buffer/ Translator w/ Input Hysteresis
NB4N316MDTG, DUAL LINE RECEIVER, EIA/JESD78, 3 - 3.6 V, 8-PIN TSSOP
Dual Receiver 8-Pin TSSOP Tube
onsemi line receiver, TSSOPencapsulation, 8Pin
IC DIFFERENTIAL RECEIVER 8TSSOP
PECL to CML Translator, 1 Func, Complementary Output, PDSO8
DIFF CLOCK/DATA RECEIVER , TXRX, TSSOP-8
Clock Distribution ICs CML BUFF/TRANS HYST
IC RCVR-CML DRVR/XLATOR 8-TSSOP
Device Type:Transceiver; Output Level:CML; Signaling Rate:2.5Gbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB4N316MDTG.